CXM-14-50-90-36-AC40-F5-3

Luminus Devices
896-CXM14509036AC40
CXM-14-50-90-36-AC40-F5-3

Mfr.:

Description:
White LEDs White 5000 K 90-CRI, CXM-14 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 675   Multiples: 225
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,64 € 3.132,00 €
4,55 € 5.118,75 €
2.700 Quote

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB - Chip-on-Board
Application Specific White
5000 K
90
120 deg
720 mA
33.5 V
24.1 W
19 mm
19 mm
1.37 mm
+ 140 C
15.8 mm x 0.5 mm
Round
CXM-14 Gen 4
Tray
Brand: Luminus Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: White LEDs
Factory Pack Quantity: 225
Subcategory: LEDs
Type: Low Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
USHTS:
8541410000
ECCN:
EAR99