CXM-14-50-70-36-AA40-F5-3

Luminus Devices
896-CXM14507036AA40
CXM-14-50-70-36-AA40-F5-3

Mfr.:

Description:
White LEDs White 5000 K 70-CRI, CXM-14 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 675   Multiples: 225
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,64 € 3.132,00 €
4,55 € 5.118,75 €
2.700 Quote

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB - Chip-on-Board
Application Specific White
5000 K
70
120 deg
720 mA
33.5 V
24.1 W
18.5 mm
18.5 mm
1.37 mm
+ 140 C
15.8 mm x 0.5 mm
Round
CXM-14 Gen 4
Tray
Brand: Luminus Devices
Product Type: White LEDs
Factory Pack Quantity: 225
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CXM-6/9/14 Gen 4 COB White LEDs

Luminus Devices CXM-6/9/14 Generation 4 COB White LEDs are high flux density LEDs that provide enhanced efficacy with reduced power consumption. These LEDs feature a Correlated Color Temperature (CCT) range of 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K. The CXM-6/9/14 white LEDs offer excellent optical emission uniformity and color over angle consistency, exceptional long-term color stability, and superior thermal conductivity for uniform heat spreading. These Generation 4 COB array LEDs are RoHS/REACH compliant, and UL recognized. Typical applications include downlights, shop lighting, architectural and specialty, hospitality, street lighting, tunnel lighting, and spotlights/track lights.