CXM-14-30-80-36-AC32-F4-3

Luminus Devices
896-CXM14308036C3243
CXM-14-30-80-36-AC32-F4-3

Mfr.:

Description:
White LEDs White 3000 K 80-CRI, CXM-14 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1125   Multiples: 225
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,73 € 4.196,25 €
3,72 € 10.044,00 €

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
White LEDs
SMD/SMT
COB - Chip-on-Board
White
3000 K
80
Sensus Series Gen 3
Tray
Brand: Luminus Devices
Product Type: White LEDs
Factory Pack Quantity: 225
Subcategory: LEDs
Type: Mid-Power LEDs
Unit Weight: 34,746 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.