CXM-11-30-90-36-TC60-F7-3

Luminus Devices
896-CXM11309036TC673
CXM-11-30-90-36-TC60-F7-3

Mfr.:

Description:
White LEDs COB Array Gen 6, 11.6mm LES, 3000K, 90 CRI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 213

Stock:
213 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,92 € 5,92 €
3,70 € 37,00 €
3,34 € 334,00 €
3,05 € 1.372,50 €
2,94 € 3.307,50 €

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB - Chip-on-Board
3000 K
2185 lm
90
120 deg
450 mA
33.1 V
14.5 W
18.5 mm
18.5 mm
1.4 mm
+ 140 C
Round Flat
CXM-11
Tray
Brand: Luminus Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: White LEDs
Factory Pack Quantity: 225
Subcategory: LEDs
Type: Low Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99