CXM-11-30-90-36-PC32-F4-3

Luminus Devices
896-CXM113036PC32F43
CXM-11-30-90-36-PC32-F4-3

Mfr.:

Description:
White LEDs White 3000 K 90-CRI, CXM-11 Series

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
White CoB LEDs
SMD/SMT
COB - Chip-on-Board
Warm White
3000 K
1445 lm
90
120 deg
450 mA
33.8 V
15.2 W
19 mm
19 mm
1.37 mm
+ 105 C
Tinted
11.7 mm
Round Flat
Diffused
Perfect White
Tray
Brand: Luminus Devices
Product Type: White LEDs
Factory Pack Quantity: 225
Subcategory: LEDs
Type: Mid-Power LEDs
Unit Weight: 23,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.