CXM-11-30-90-36-AA44-F5-3

Luminus Devices
896-M11309036AA44F53
CXM-11-30-90-36-AA44-F5-3

Mfr.:

Description:
White LEDs White 3000 K 90-CRI, CXM-11 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 675   Multiples: 225
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,84 € 2.592,00 €
3,69 € 4.151,25 €
3,63 € 9.801,00 €
5.175 Quote

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
SMD/SMT
COB - Chip-on-Board
Sensus Series Gen 4
Tray
Brand: Luminus Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: White LEDs
Factory Pack Quantity: 225
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541410000
ECCN:
EAR99

Generation 4 Sensus™ LED COB Arrays

Luminus Devices Generation 4 Sensus™ LED COB Arrays are designed to provide the look and feel of ceramic metal halide lights and to match the human perception of 'Pure-white' light. These LEDs are specifically targeted below the Black Body Locus (BBL) to deliver warm, pure white light, and brighter colors. The Sensus LED COB arrays feature a Correlated Color Temperature (CCT) range of 2700K, 3000K, 3500K, with 80CRI and 90CRI standards. These LEDs offer excellent optical emission uniformity and color over angle consistency, exceptional long-term color stability, and superior thermal conductivity for uniform heat spreading.