CTM-14-6527-90-36-TWD2

Luminus Devices
896-CTM1465279036TWD
CTM-14-6527-90-36-TWD2

Mfr.:

Description:
White LEDs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Luminus Devices CTM-14-6527-90-36-TWD6-F3-3
Luminus Devices
White LEDs

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
White CoB LEDs
SMD/SMT
Tunable
Tunable, 2700 K to 6500 K
3040 lm, 3500 lm
90
130 deg
700 mA
36 V
25 W
24 mm
20 mm
1.9 mm
Round Flat
Tray
Brand: Luminus Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: White LEDs
Factory Pack Quantity: 150
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99