CST-90-W57S-C13-GN201

Luminus Devices
896-90W57SC13GN201
CST-90-W57S-C13-GN201

Mfr.:

Description:
LED Lighting Modules White 5700K 850 - 1000lm @ 3.15A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: LED Lighting Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Modules
1 LED
White (Cool White)
5700 K
1000 lm
3.15 A
3.25 V
26.75 mm
28 mm
Tray
Brand: Luminus Devices
Colour Rendering Index - CRI: 70
Height: 5.61 mm
Product Type: LED Bulbs & Modules
Size: 28 mm x 26.75 mm x 5.61 mm
Factory Pack Quantity: 10
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.