CLM-22-65-70-36-TC60-F7-2

Luminus Devices
896-CLM22657036TC672
CLM-22-65-70-36-TC60-F7-2

Mfr.:

Description:
White LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 400   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,31 € 2.924,00 €
6,98 € 3.490,00 €
6,83 € 6.830,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB- Chip-on-Board
Cool White
6500 K
70
120 deg
1.05 A
32.9 V
34.5 W
28 mm
28 mm
1.37 mm
+ 140 C
Yellow
22 mm
Round Flat
Non-Diffused
CLM-22
Tray
Brand: Luminus Devices
Configuration: Array
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: White LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
USHTS:
8541410000
ECCN:
EAR99

CXM/CGM/CLM/CIM Generation 6 COB Array White LEDs

Luminus Devices CXM/CGM/CLM/CIM Generation 6 COB Array White LEDs are designed to offer excellent optical emission uniformity and color-over-angle consistency. These COB array white LEDs feature high efficacy, Sensus™ and Xtreme sensus™ pure white, and AccuWhite™ color rendering from 90CRI to 97CRI. The CXM/CGM/CLM/CIM COB array white LEDs also feature excellent thermal conductivity for uniform heat spreading and a wide CCT range. These COB array white LEDs comply with RoHS, REACH, and 3 SDCM and 2 SDCM color binning standards. The CXM/CGM/CLM/CIM COB array white LEDs are used in retail, hospitality, architecture, museum, parking, tunnel lighting, high/low bay, bulb, canopy, wall pack, and commercial applications.