CLM-22-30-70-36-AC40-F5-3

Luminus Devices
896-CLM22307036AC40
CLM-22-30-70-36-AC40-F5-3

Mfr.:

Description:
White LEDs White 3000 K 70-CRI, CLM-22 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 400   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,63 € 3.852,00 €
9,21 € 4.605,00 €
9,01 € 9.010,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
Application Specific White
3000 K
70
120 deg
1.05 A
33.5 V
35.2 W
28 mm
28 mm
1.37 mm
+ 150 C
23.5 mm x 0.5 mm
Round
Tray
Brand: Luminus Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: White LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
USHTS:
8541410000
ECCN:
EAR99