CLM-14-27-80-36-AC40-F5-3

Luminus Devices
896-CLM14278036AC40
CLM-14-27-80-36-AC40-F5-3

Mfr.:

Description:
White LEDs White 2700 K 80-CRI, CLM-14 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 675   Multiples: 225
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,84 € 2.592,00 €
3,78 € 4.252,50 €
3,74 € 10.098,00 €
5.175 Quote

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
Application Specific White
2700 K
80
120 deg
500 mA
33.5 V
16.6 W
19 mm
19 mm
1.37 mm
+ 140 C
15.8 mm x 0.5 mm
Round
Tray
Brand: Luminus Devices
Product Type: White LEDs
Factory Pack Quantity: 225
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.