CIM-22-30-90-36-AC44-F5-3

Luminus Devices
896-CIM22309036AC44
CIM-22-30-90-36-AC44-F5-3

Mfr.:

Description:
White LEDs White 3000 K 90-CRI, CIM-22 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 400   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,01 € 3.204,00 €
7,89 € 3.945,00 €
7,75 € 7.750,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
Application Specific White
3000 K
90
120 deg
990 mA
33.3 V
33.2 W
28 mm
28 mm
1.37 mm
+ 140 C
23.5 mm x 0.5 mm
Round
Tray
Brand: Luminus Devices
Product Type: White LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.