CIM-14-30-95-36-AC40-F5-3

Luminus Devices
896-CIM14309536AC40
CIM-14-30-95-36-AC40-F5-3

Mfr.:

Description:
White LEDs White 3000 K 95-CRI, CIM-14 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 675   Multiples: 225
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,57 € 2.409,75 €
3,53 € 3.971,25 €
3,49 € 9.423,00 €
5.175 Quote

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
Application Specific White
3000 K
95
120 deg
450 mA
33.5 V
15.1 W
19 mm
19 mm
1.37 mm
+ 150 C
15.8 mm x 0.5 mm
Round
Tray
Brand: Luminus Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: White LEDs
Factory Pack Quantity: 225
Subcategory: LEDs
Type: Low Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
USHTS:
8541410000
ECCN:
EAR99