CHM-9-35-80-36-AC00-F2-3

Luminus Devices
896-CHM9358036F23
CHM-9-35-80-36-AC00-F2-3

Mfr.:

Description:
White LEDs White 3500 K 80-CRI, CHM-9 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,88 € 4.512,00 €
1,84 € 5.152,00 €
1,80 € 9.360,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White LEDs
Neutral White
3500 K
80
XNOVA
Tray
Brand: Luminus Devices
Product Type: White LEDs
Factory Pack Quantity: 400
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 18,490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.