CHM-14-65-70-36-AC00-F2-5

Luminus Devices
896-CHM14657036F25
CHM-14-65-70-36-AC00-F2-5

Mfr.:

Description:
White LEDs White 6500 K 70-CRI, CHM-14 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1125   Multiples: 225
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,82 € 4.297,50 €
3,78 € 10.206,00 €
5.175 Quote

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White LEDs
Cool White
6500 K
70
XNOVA
Tray
Brand: Luminus Devices
Product Type: White LEDs
Factory Pack Quantity: 225
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 8,372 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.