CGM-14-65-80-36-AC40-F5-3

Luminus Devices
896-CGM14658036AC40
CGM-14-65-80-36-AC40-F5-3

Mfr.:

Description:
White LEDs White 6500 K 80-CRI, CGM-14 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 675   Multiples: 225
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,16 € 3.483,00 €
5,06 € 5.692,50 €
2.700 Quote

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
Application Specific White
6500 K
80
120 deg
900 mA
34.4 V
30.4 W
19 mm
19 mm
1.37 mm
+ 150 C
15.8 mm x 0.5 mm
Round
Tray
Brand: Luminus Devices
Product Type: White LEDs
Factory Pack Quantity: 225
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.