CGM-14-24-90-36-TC60-F7-2

Luminus Devices
896-CGM14249036TC672
CGM-14-24-90-36-TC60-F7-2

Mfr.:

Description:
White LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1125   Multiples: 225
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,22 € 4.747,50 €

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB- Chip-on-Board
Warm White
2400 K
4210 lm
90
120 deg
900 mA
33.4 V
30 W
19 mm
19 mm
1.4 mm
+ 140 C
Yellow
14.5 mm
Round Flat
Non-Diffused
CGM-14
Tray
Brand: Luminus Devices
Configuration: Array
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: White LEDs
Factory Pack Quantity: 225
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
USHTS:
8541410000
ECCN:
EAR99

CXM/CGM/CLM/CIM Generation 6 COB Array White LEDs

Luminus Devices CXM/CGM/CLM/CIM Generation 6 COB Array White LEDs are designed to offer excellent optical emission uniformity and color-over-angle consistency. These COB array white LEDs feature high efficacy, Sensus™ and Xtreme sensus™ pure white, and AccuWhite™ color rendering from 90CRI to 97CRI. The CXM/CGM/CLM/CIM COB array white LEDs also feature excellent thermal conductivity for uniform heat spreading and a wide CCT range. These COB array white LEDs comply with RoHS, REACH, and 3 SDCM and 2 SDCM color binning standards. The CXM/CGM/CLM/CIM COB array white LEDs are used in retail, hospitality, architecture, museum, parking, tunnel lighting, high/low bay, bulb, canopy, wall pack, and commercial applications.