CFT-90-CG-L11-G400

Luminus Devices
896-CFT90CGL11G400
CFT-90-CG-L11-G400

Mfr.:

Description:
LED Lighting Modules

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
326,50 € 326,50 €
324,12 € 3.241,20 €

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: LED Lighting Modules
RoHS:  
LED Modules
1 LED
Green
579 nm
13.69 W
22.5 A
3.4 V
26.75 mm
28 mm
Tray
Brand: Luminus Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 3.43 mm
Housing Colour: Black
Lens Shape: Rectangular
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 50
Subcategory: LED Lighting
Viewing Angle: 120 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
9405990000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99