CFT-90-CG-L11-G100

Luminus Devices
896-CFT90CGL11G100
CFT-90-CG-L11-G100

Mfr.:

Description:
LED Lighting Modules Converted Green

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: LED Lighting Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Modules
1 LED
Green
579 nm
11.38 W
22.5 A
3.4 V
26.75 mm
28 mm
CBT-90
Tray
Brand: Luminus Devices
Height: 3.43 mm
Housing Colour: Black
Lens Shape: Rectangular
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 50
Subcategory: LED Lighting
Viewing Angle: 120 deg
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
USHTS:
8543707100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.