LXZ1-PA01

Lumileds
997-LXZ1PA01
LXZ1-PA01

Mfr.:

Description:
Single Colour LEDs LUXEON Z Color Line, Deep Red 650- 670nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 152

Stock:
152
Can Dispatch Immediately
On Order:
4.000
Expected 7/16/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,46 € 3,46 €
2,53 € 25,30 €
1,98 € 198,00 €
1,74 € 870,00 €
1,65 € 1.650,00 €
Full Reel (Order in multiples of 2000)
1,59 € 3.180,00 €
1,51 € 6.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
SMD-2
660 nm
Deep Red
350 lm
500 mA
2.2 V
Colorless
Rectangular
Water Clear
LUXEON Z Color
Reel
Cut Tape
MouseReel
Brand: Lumileds
Height: 0.56 mm
Length: 1.7 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: LUXEON
Type: Single Color LEDs
Viewing Angle: 145 deg
Width: 1.3 mm
Unit Weight: 77,139 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON Z LEDs

Lumileds LUXEON® Z LEDs offer high density, flexibility, and freedom of design. Available in the full spectrum of colors from 440nm to 670nm, including Lime, LUXEON Z LEDs enable highly efficient color mixing with a convenient above-blackbody color point. The LUXEON Z Color Line is ideal for entertainment and stage lighting, indoor and outdoor architectural lighting, emergency vehicle lighting, remote phosphor applications, and a wide spectrum of specialty lighting applications.