LXR7-SW65-1160

Lumileds
997-LXR7SW651160
LXR7-SW65-1160

Mfr.:

Description:
White LEDs White 6500 K 70-CRI, LUXEON M

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
White LEDs
SMD/SMT
2828 (7070 metric)
Cool White
6500 K
1160 lm
70
120 deg
700 mA
12 V
7 mm
7 mm
3.75 mm
- 40 C
+ 120 C
Tinted
Clear
LUXEON M
Reel
Cut Tape
Brand: Lumileds
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: White LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: LUXEON
Type: High Power LEDs
Unit Weight: 860 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON® M High Flux Density & Efficacy LEDs

Lumileds LUXEON® M High Flux Density & Efficacy LEDs are illumination grade multi-die LEDs designed to enable outdoor and industrial applications targeting either high efficiency or low cost. With Freedom from Binning and leading performance, the LUXEON M LEDs fall within a single 3- or 5-step MacAdam ellipse centered in ANSI to ensure color consistency from LED to LED, delivering high efficacy and high flux density from a uniform source with tight correlated color temperature control. The superior quality of light, volume of lumens, and real-world efficacy enable leading performance and efficient solution development in a wide variety of lighting segments.