LXR7-SW50

Lumileds
997-LXR7SW50
LXR7-SW50

Mfr.:

Description:
White LEDs White 5000 K 70-CRI, LUXEON M

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 564

Stock:
564 Can Dispatch Immediately
Quantities greater than 564 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,79 € 7,79 €
5,95 € 59,50 €
4,88 € 488,00 €
Full Reel (Order in multiples of 500)
4,42 € 2.210,00 €
4,27 € 4.270,00 €
4,14 € 10.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
2828 (7070 metric)
Cool White
5000 K
900 lm
70
120 deg
700 mA
12 V
7 mm
7 mm
3.75 mm
- 40 C
+ 120 C
Tinted
6.4 mm
Dome
Clear
LUXEON M
Reel
Cut Tape
MouseReel
Brand: Lumileds
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: White LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: LUXEON
Type: High Power LEDs
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON® M High Flux Density & Efficacy LEDs

Lumileds LUXEON® M High Flux Density & Efficacy LEDs are illumination grade multi-die LEDs designed to enable outdoor and industrial applications targeting either high efficiency or low cost. With Freedom from Binning and leading performance, the LUXEON M LEDs fall within a single 3- or 5-step MacAdam ellipse centered in ANSI to ensure color consistency from LED to LED, delivering high efficacy and high flux density from a uniform source with tight correlated color temperature control. The superior quality of light, volume of lumens, and real-world efficacy enable leading performance and efficient solution development in a wide variety of lighting segments.