LXML-PWN1-0100

Lumileds
997-LXMLPWN10100
LXML-PWN1-0100

Mfr.:

Description:
White LEDs White 3500K - 4500K, LUXEON Rebel Series

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 351

Stock:
351
Can Dispatch Immediately
On Order:
1.000
Expected 7/13/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,45 € 3,45 €
2,55 € 25,50 €
2,02 € 202,00 €
1,78 € 890,00 €
Full Reel (Order in multiples of 1000)
1,64 € 1.640,00 €
1,55 € 3.100,00 €
1,51 € 7.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
SMD-2
Neutral White
4100 K
100 lm
70
120 deg
350 mA
3 V
1 W
4.49 mm
3.05 mm
1.98 mm
- 40 C
+ 135 C
Colorless
2.55 mm
Dome
Water Clear
LUXEON Rebel
Reel
Cut Tape
MouseReel
Brand: Lumileds
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: LUXEON
Type: High Power LEDs
Part # Aliases: LXML-PWN1-0080 LXML-PWN1-0090
Unit Weight: 123,267 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Philips Lumileds LUXEON Rebel Family LEDs


LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON® Rebel General Purpose White LEDs

Lumileds LUXEON® Rebel General Purpose White Portfolio LEDs enable endless lighting possibilities that are more efficient and reliable, longer lasting, and reduce CO2 emissions. These LEDs are ideal for all lighting and illumination applications. These flux differentiated parts, like all other LUXEON Rebel LEDs, provide the industry's best lumen maintenance, superior reliability, and quality white light that make them the most widely used power LEDs today.