LXML-PB01-0030

Lumileds
997-LXMLPB010030
LXML-PB01-0030

Mfr.:

Description:
Single Colour LEDs LUXEON Rebel Color, Blue 460nm - 485nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.836

Stock:
2.836 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,73 € 4,73 €
3,53 € 35,30 €
2,83 € 283,00 €
2,53 € 1.265,00 €
Full Reel (Order in multiples of 1000)
2,48 € 2.480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
SMD-2
470 nm
Blue
35 lm
350 mA
2.95 V
Colorless
2.61 mm
Dome
Water Clear
LUXEON Rebel Color
Reel
Cut Tape
MouseReel
Brand: Lumileds
Height: 2.1 mm
Length: 4.61 mm
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: LUXEON
Type: Single Color LEDs
Viewing Angle: 125 deg
Width: 3.17 mm
Part # Aliases: LXML-PB01-0018
Unit Weight: 79,133 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Philips Lumileds LUXEON Rebel Family LEDs


LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON® Rebel Color Line LEDs

Lumileds LUXEON Rebel Color Line LEDs deliver leading light output, color stability, flux density, and clear saturated colors. These color line LEDs are ideal for a wide variety of lighting, signaling, signage, and entertainment applications. Every LUXEON Rebel Color emitter has built-in quality, reliability, lumen maintenance, and the ease of manufacturing needed to create a superior, high-quality light. LUXEON Rebel Color emitters give designers an endless palette of colors to work with, adding interest, dimension, and liveliness to all lighting projects.