LXM2-PD01-0060

Lumileds
997-LXM2PD010060
LXM2-PD01-0060

Mfr.:

Description:
Single Colour LEDs LUXEON Rebel Color, Red 620nm - 645nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.214

Stock:
1.214 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,58 € 4,58 €
3,35 € 33,50 €
2,67 € 267,00 €
2,36 € 1.180,00 €
Full Reel (Order in multiples of 1000)
2,26 € 2.260,00 €
2,18 € 4.360,00 €

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
SMD-2
645 nm
Red
62 mW
350 mA
2.1 V
Colorless
2.61 mm
Dome
Water Clear
LUXEON Rebel Color
Reel
Cut Tape
Brand: Lumileds
Height: 2.1 mm
Length: 4.61 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: LUXEON
Type: Single Color LEDs
Viewing Angle: 125 deg
Width: 3.17 mm
Unit Weight: 369,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON® Rebel Color Line LEDs

Lumileds LUXEON Rebel Color Line LEDs deliver leading light output, color stability, flux density, and clear saturated colors. These color line LEDs are ideal for a wide variety of lighting, signaling, signage, and entertainment applications. Every LUXEON Rebel Color emitter has built-in quality, reliability, lumen maintenance, and the ease of manufacturing needed to create a superior, high-quality light. LUXEON Rebel Color emitters give designers an endless palette of colors to work with, adding interest, dimension, and liveliness to all lighting projects.