LHUV-0385-A040

Lumileds
997-LHUV0385A040
LHUV-0385-A040

Mfr.:

Description:
UV LEDs UV/NUV 385nm - 390nm LUXEON UV U Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
4,75 € 47.500,00 €

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
SMD-2
Ultraviolet (UVA)
500 mA
3.1 V
385 nm
125 deg
1.7 mm
0.68 mm
1.3 mm
- 40 C
+ 120 C
Clear
LUXEON UV U1
Reel
Brand: Lumileds
Mounting Style: SMD/SMT
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: LUXEON
Type: Single Color LEDs
Unit Weight: 69,442 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUXEON® UV U LEDs

Lumileds LUXEON® UV U Line LEDs are high power density, efficient devices powered by leading Chip Scale Package technology. The LEDs are offered in micro package sizes compared to other ultraviolet and violet LEDs. The UV U Line are undomed SMT devices that can be assembled in tight arrays with spacing of only 200 microns.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.