L2C6-30903L08A15C0

Lumileds
997-L2C630903L08A15C
L2C6-30903L08A15C0

Mfr.:

Description:
White LEDs Crisp White CoB 90 CRI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 576   Multiples: 72
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,28 € 4.193,28 €
7,05 € 7.106,40 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White CoB LEDs
PCB Mount
3000 K
2864 lm
90
115 deg
720 mA
34.4 V
19 mm
19 mm
1.4 mm
- 40 C
+ 105 C
14.5 mm x 0.5 mm
Round
LUXEON CS CoB
Tray
Brand: Lumileds
Factory Pack Quantity: 72
Subcategory: LEDs
Tradename: LUXEON
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

CS CoB LEDs

Lumileds CS Chip on Board (CoB) LEDs deliver unmatched performance, quality of light, and uncompromising product quality. These LEDs feature high efficacy, superior quality of light, and ease of design footprints. The CS CoB LEDs are supported by a comprehensive optical, mechanical, and electrical ecosystem. These LEDs are applicable for track lights, spotlights, downlights, high bay, and low bay.