L2C5-40801812H2300

Lumileds
997-L2C540801812H230
L2C5-40801812H2300

Mfr.:

Description:
White LEDs Neutral-white CoB 80 CRI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,64 € 18,64 €
14,89 € 148,90 €
12,73 € 1.273,00 €
11,77 € 5.885,00 €

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB - Chip-on-Board
Neutral White
4000 K
10600 lm
80
115 deg
2.4 A
50.9 V
28 mm
28 mm
1.7 mm
- 40 C
+ 105 C
22.5 mm x 0.7 mm
Flat, Round
Tube
Brand: Lumileds
Product Type: White LEDs
Factory Pack Quantity: 50
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON CoB Core Range (Gen 5) High Lumen Arrays

Lumileds LUXEON CoB Core Range (Gen 5) High Lumen Arrays are uniform, high-efficacy (171lm/W to 183lm/W), easy-to-design arrays with a small Light Emitting Surface (LES). With industry-leading thermal resistance and small size, these arrays enable simplified and cost-efficient luminaire designs. The hot-tested (at +85°C) LUXEON CoB LEDs are available in a 3-step MacAdam ellipse, ensuring uniform optical performance in various applications.