L2C5-40801205E1100

Lumileds
997-L2C540801205E11
L2C5-40801205E1100

Mfr.:

Description:
White LEDs White 4000 K 80-CRI, LUXEON CoB Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 400   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,02 € 1.608,00 €
3,65 € 1.825,00 €
3,50 € 3.500,00 €
3,40 € 8.500,00 €

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB- Chip-on-Board
Neutral White
4000 K
4056 lm
80
115 deg
900 mA
37 V
19 mm
16 mm
1.5 mm
- 40 C
+ 105 C
Tinted
Diffused
LUXEON CoB Core
Tube
Brand: Lumileds
Product Type: White LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Tradename: FreshFocus
Type: High Power LEDs
Unit Weight: 3,152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON CoB Core Range High Density LEDs

Lumileds LUXEON CoB (Chip-on-Board) Core Range High Density LEDs are designed to achieve an extremely high centre beam candlepower (CBCP) for crisp light beams with the best luminance and colour uniformity. Featuring a small 11mm, 9mm, or 6mm light-emitting surface (LES), the LUXEON CoB Core Range HD LEDs deliver a flux range as high as 8000 lumens. LUXEON CoB Core Range HD LEDs also offer industry-leading thermal resistance, enabling designers to use fewer and smaller heat sinks.

LUXEON CoB High Density LEDs feature Freedom from Binning with a 3–step (80CRI and 90CRI) MacAdam Ellipse, ensuring uniform optical performance in retrofit lamps and spotlight applications. As these CoB LEDs use the mechanical dimensions of the previous LUXEON CoB Core Range LEDs, the High Density range allows designers to utilise an existing ecosystem of holders, optics, and drivers.
Learn more