L2C5-35901202I06P0

Lumileds
997-L2C53091202I06P1
L2C5-35901202I06P0

Mfr.:

Description:
White LEDs Warm-white CoB 90 CRI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 400   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,60 € 1.040,00 €
2,30 € 1.150,00 €
2,21 € 2.210,00 €
2,12 € 5.300,00 €

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White CoB LEDs
PCB
Warm White
3500 K
90
115 deg
200 mA
33.9 V
15 mm
12 mm
1.7 mm
- 40 C
+ 105 C
6 mm
Round
1078 lm
LUXEON CoB Core PW Gen6
Tube
Brand: Lumileds
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lens Colour/Style: Flat
Product Type: White LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON CoB Core Range PW Gen 6 High Power LEDs

Lumileds LUXEON CoB Core Range PW Gen 6 High Power LEDs offer high efficacy and superior color quality at lower energy consumption. These LEDs are built for applications that need high-quality light combined with excellent performance. The PW Gen 6 high-power LEDs are supported by a comprehensive optical, mechanical, and electrical ecosystem. These LEDs operate within a -40°C to 105°C temperature range. These LEDs are used in spotlights, track lights, downlights, and low bay.