L2C5-27801203H0902

Lumileds
997-LC527801203H0902
L2C5-27801203H0902

Mfr.:

Description:
White LEDs Warm-white CoB 80 CRI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 900   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,04 € 2.736,00 €
2,92 € 2.920,00 €
2,81 € 7.025,00 €

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
White CoB LEDs
SMD/SMT
COB - Chip-on-Board
Warm White
2700 K
1546 lm
80
115 deg
300 mA
33.9 V
10.17 W
19 mm
16 mm
1.7 mm
- 40 C
+ 105 C
Yellow
9 mm
Round Flat
Diffused
Tube
Brand: Lumileds
Product Type: White LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.