L2C4-27902S01F0600

Lumileds
997-L2C427902S1F06
L2C4-27902S01F0600

Mfr.:

Description:
White LEDs White 2700 K 90-CRI, LUXEON CX Plus CoB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1080   Multiples: 180
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,45 € 1.566,00 €
1,39 € 3.502,80 €
1,33 € 6.703,20 €

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB- Chip-on-Board
Warm White
2700 K
402 lm
90
115 deg
100 mA
34.5 V
13.35 mm
13.35 mm
0.95 mm
- 40 C
+ 105 C
Tinted
6 mm
Round
Clear
LUXEON CX Plus CoB
Tray
Brand: Lumileds
Configuration: Single
Product Type: White LEDs
Factory Pack Quantity: 180
Subcategory: LEDs
Tradename: LUXEON
Type: Low Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.