L2C4-27802L08F1400

Lumileds
997-L2C427802L8F14
L2C4-27802L08F1400

Mfr.:

Description:
White LEDs White 2700 K 80-CRI, LUXEON CX Plus CoB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 672   Multiples: 112
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,14 € 3.454,08 €
4,98 € 5.019,84 €
2.576 Quote

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB- Chip-on-Board
Warm White
2700 K
3767 lm
80
115 deg
800 mA
34.5 V
17.85 mm
17.85 mm
1.5 mm
- 40 C
+ 105 C
Tinted
14 mm
Round
Clear
LUXEON CX Plus CoB
Tray
Brand: Lumileds
Configuration: Single
Product Type: White LEDs
Factory Pack Quantity: 112
Subcategory: LEDs
Tradename: LUXEON
Type: Low Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.