L219-4080C06FV0000

Lumileds
997-L219-4080C06FV00
L219-4080C06FV0000

Mfr.:

Description:
LED Light Bars & Light Strips White 4000 K, 80-CRI LUXEON XF-3014 CV

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: LED Light Bars & Light Strips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Flexible Strips
White (Neutral White)
4000 K
6 LED
96 mm
10 mm
45 mA
24 V
LUXEON XF-3014
Reel
Cut Tape
Brand: Lumileds
LED Size: 10 mm x 96 mm
Luminous Flux: 112 lm
Mounting Style: Adhesive
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 5
Subcategory: LED Lighting
Unit Weight: 842 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
USHTS:
8539500091
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON XF-3014 CV

Lumileds LUXEON XF-3014 CV are used for constant voltage driven applications when a flexible design is required. The XF-3014 are capable of maintaining uniform light distribution over long lengths. These flexible strips are current regulated and come in variable length options. The XF-3014 are cuttable or include snap-together connectors for precision design. These LEDs ease system integration for faster time to market and best-in-class reliability.
Learn More