L219-3080030FV0C00

Lumileds
997-L219-3080030FV0C
L219-3080030FV0C00

Mfr.:

Description:
LED Light Bars & Light Strips White 3000 K, 80-CRI LUXEON XF-3014 CV

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Quantities greater than 92 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,49 € 10,49 €
8,14 € 81,40 €
Full Reel (Order in multiples of 100)
6,75 € 675,00 €
6,16 € 3.080,00 €
5,96 € 5.960,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: LED Light Bars & Light Strips
RoHS:  
LED Flexible Strips
White (Warm White)
3000 K
30 LED
480 mm
10 mm
225 mA
24 V
LUXEON XF-3014
Reel
Cut Tape
Brand: Lumileds
LED Size: 10 mm x 480 mm
Luminous Flux: 510 lm
Mounting Style: Adhesive
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 100
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
USHTS:
8539500091
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON XF-3014 CV

Lumileds LUXEON XF-3014 CV are used for constant voltage driven applications when a flexible design is required. The XF-3014 are capable of maintaining uniform light distribution over long lengths. These flexible strips are current regulated and come in variable length options. The XF-3014 are cuttable or include snap-together connectors for precision design. These LEDs ease system integration for faster time to market and best-in-class reliability.
Learn More