L218-3080048C00000

Lumileds
997-L218-3080048C000
L218-3080048C00000

Mfr.:

Description:
LED Lighting Modules White 3000 K, 80-CRI LUXEON XR-3020

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: LED Lighting Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Light Strips, Rigid
48 LED
White (Warm White)
3000 K
2100 lm
400 mA
34.8 V
20 mm
558.4 mm
MATRIX XR-3020
Tray
Brand: Lumileds
Colour Rendering Index - CRI: 80
Height: 0.52 mm
Lens Shape: Rectangular
Product Type: LED Bulbs & Modules
Size: 558.4 mm x 20 mm x 0.52 mm
Factory Pack Quantity: 50
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
USHTS:
8539500091
JPHTS:
8541400103
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.