L1V1-507003V500000

Lumileds
997-L1V150703V50
L1V1-507003V500000

Mfr.:

Description:
White LEDs White 5000 K 70-CRI, LUXEON V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 533

Stock:
533 Can Dispatch Immediately
Quantities greater than 533 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,95 € 3,95 €
2,90 € 29,00 €
2,30 € 230,00 €
2,04 € 1.020,00 €
Full Reel (Order in multiples of 1000)
1,94 € 1.940,00 €
1,87 € 3.740,00 €

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
1616 (4040 metric)
Cool White
5000 K
580 lm
70
120 deg
1.4 A
2.84 V
4 W
4 mm
4 mm
2.7 mm
- 40 C
+ 130 C
Tinted
3.6 mm
Dome
Diffused
LUXEON V
Reel
Cut Tape
Brand: Lumileds
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: LUXEON V
Type: High Power LEDs
Unit Weight: 390,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.