L1SP-LME0003500000

Lumileds
997-L1SP-LME000350
L1SP-LME0003500000

Mfr.:

Description:
Single Colour LEDs Lime Emitting PC LED LUXEON SunPlus 35

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.326

Stock:
5.326 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,06 € 1,06 €
0,741 € 7,41 €
0,553 € 55,30 €
0,47 € 235,00 €
0,42 € 420,00 €
0,419 € 1.047,50 €
Full Reel (Order in multiples of 5000)
0,386 € 1.930,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
SMD-2
Lime Green
120 mA
3 V
Colorless
2 mm
Dome
Water Clear
SunPlus 35
Reel
Cut Tape
MouseReel
Brand: Lumileds
Height: 0.7 mm
Length: 3.5 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 5000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 3.5 mm
Unit Weight: 137,450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUXEON SunPlus 35 Line LEDs

Lumileds LUXEON SunPlus 35 Line LEDs are designed using a 3535 lead-frame package with anode and cathode to deliver precise wavelengths to improve crop yield. The anode and cathode serve as thermal pads to dissipate most of the heat. Lumileds LUXEON SunPlus 35 LEDs do not include Transient Voltage Suppressor (TVS) chip to protect the emitter against Electrostatic Discharges (ESD). These LEDs offer high uniformity at short distances and fixed spectra for quick designs. The LUXEON SunPlus 35 LEDs are available in a 3.5mm x 3.55mm package. These LEDs are ideal for use in vertical farming and linear applications.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON SunPlus Series Horticulture LEDs

Lumileds LUXEON SunPlus Series LEDs are purpose-built for Horticulture applications. These LEDs are binned and tested based on Photosynthetic Photon Flux (PPF). These devices deliver precise light wavelengths and optimized spectra for improved crop yields. This feature makes them ideal for indoor and greenhouse farming.