L1SP-LME0002800000

Lumileds
997-L1SPLME0002800
L1SP-LME0002800000

Mfr.:

Description:
Single Colour LEDs Lime Emitting PC LED LUXEON SunPlus 2835

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.387

Stock:
5.387 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,291 € 2,91 €
0,231 € 23,10 €
0,205 € 102,50 €
0,196 € 196,00 €
0,195 € 390,00 €
Full Reel (Order in multiples of 4000)
0,195 € 780,00 €

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
SMD-2
Lime Green
120 mA
3 V
Colorless
2 mm
Dome
Water Clear
SunPlus 2835
Reel
Cut Tape
Brand: Lumileds
Height: 0.7 mm
Length: 2.8 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 3.5 mm
Unit Weight: 2,113 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUXEON SunPlus Series Horticulture LEDs

Lumileds LUXEON SunPlus Series LEDs are purpose-built for Horticulture applications. These LEDs are binned and tested based on Photosynthetic Photon Flux (PPF). These devices deliver precise light wavelengths and optimized spectra for improved crop yields. This feature makes them ideal for indoor and greenhouse farming.

LUXEON SunPlus 2835 Line of LEDs

Lumileds LUXEON SunPlus 2835 Line of LEDs are engineered to deliver precise light wavelengths needed to improve crop yield. The SunPlus 2835 series is ideal for Horticulture applications and offers the only LEDs that are binned and tested based on Photosynthetic Photon Flux (PPF). The LUXEON SunPlus 2835 Line includes options for single driver solutions and multi-channel, color tunable solutions. Product performance of LUXEON SunPlus 2835 Line at 120mA, Tj=25°C.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.