L1RX-CYN1000000000

Lumileds
997-L1RX-CYN10
L1RX-CYN1000000000

Mfr.:

Description:
Single Colour LEDs LUXEON RUBIX Color, Cyan 490nm - 510nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.520

Stock:
3.520 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,29 € 2,29 €
1,63 € 16,30 €
1,26 € 126,00 €
1,15 € 575,00 €
Full Reel (Order in multiples of 1000)
0,972 € 972,00 €
0,946 € 4.730,00 €
0,937 € 9.370,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: Single Colour LEDs
RoHS:  
Cyan LEDs
SMD/SMT
1414 (3535 metric)
490 nm
Cyan
180 lm
1.5 A
3.64 V
Colorless
1 mm x 1 mm
Square
Clear
LUXEON Rubix
Reel
Cut Tape
MouseReel
Brand: Lumileds
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 0.78 mm
Length: 1.4 mm
Maximum Operating Temperature: + 135 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 125 deg
Width: 1.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

LUXEON Rubix Color Line LEDs

Lumileds LUXEON Rubix Color Line LEDs are designed with high driving current capability, maximum performance, and a small form factor. These color line LEDs are tested and binned with 1500mA DC drive current and +85°C junction temperature. The LUXEON Rubix LEDs feature maximized punch (cd/lm), 3A DC high drive current, and 1414 tiny footprint package. Typical applications include moving heads, spotlights, wallwash, floodlights, and landscape lighting.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.