L1RX-3080000000000

Lumileds
997-L1RX-30800
L1RX-3080000000000

Mfr.:

Description:
White LEDs White 3000 K 80-CRI, LUXEON Rubix

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.098

Stock:
4.098 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,09 € 2,09 €
1,51 € 15,10 €
1,15 € 115,00 €
1,05 € 525,00 €
Full Reel (Order in multiples of 1000)
0,886 € 886,00 €
0,86 € 4.300,00 €
0,819 € 8.190,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
SMD-2
Warm White
3000 K
80
125 deg
1.5 A
3.16 V
4.74 W
1.4 mm
1.4 mm
0.78 mm
- 40 C
+ 150 C
Colorless
1 mm x 1 mm
Square
Water Clear
LUXEON Rubix
Reel
Cut Tape
MouseReel
Brand: Lumileds
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Low Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON Rubix White Line LEDs

Lumileds LUXEON Rubix White Line LEDs feature high driving current capability in a small form factor. These LEDs offer maximum flux in a minimal space designed for entertainment, architecture, and emergency vehicle lighting applications. The Lumileds LUXEON Rubix White Line LEDs deliver double the flux at a much higher driving current than previous generations. The small form factor allows the device to be packaged even closer to achieve higher lumen output at higher lumen densities. The individual emitters and color gamut provide increased flexibility for the user's product design.