L1MX-278012V300000

Lumileds
997-L1MX278012V30
L1MX-278012V300000

Mfr.:

Description:
White LEDs White 2700 K 80-CRI, LUXEON MX Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
4,40 € 13.200,00 €

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
2828 (7070 metric)
Warm White
2700 K
988 lm
80
120 deg
700 mA
11.3 V
7 mm
7 mm
3.75 mm
- 40 C
+ 120 C
Colorless
Dome
Water Clear
LUXEON MX
Reel
Brand: Lumileds
Configuration: Single
Product Type: White LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: LUXEON
Type: Low Power LEDs
Unit Weight: 2,632 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON MX LED Module

Lumileds LUXEON MX LED Module is a high-power, multi-die emitter enabling cost-effective, high-reliability fixtures for High Bay and Outdoor applications. LUXEON MX LEDs boast up to 150lm/W efficacy in a 12V configuration to produce up to 1200 lumens at 85°C, enabling a system efficiency of 120lm/W when driven at 700mA.