L1MC-RGB0028000MP0

Lumileds
997-L1MCRGB00280MP
L1MC-RGB0028000MP0

Mfr.:

Description:
Multi-Colour LEDs LUXEON 3528 RGB LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
77.984
Expected 6/17/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,49 € 0,49 €
0,342 € 3,42 €
0,246 € 24,60 €
0,202 € 101,00 €
0,188 € 188,00 €
Full Reel (Order in multiples of 2000)
0,174 € 348,00 €
0,159 € 636,00 €
0,146 € 1.460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: Multi-Colour LEDs
RoHS:  
Multi-Color LEDs
SMD/SMT
625 nm
2.7 lm, 7 lm, 1.5 lm
120 deg
35 mA, 50 mA
2.81 V
Colorless
Square
Brand: Lumileds
Height: 1.75 mm
Length: 3.5 mm
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUXEON 3528 RGB LEDs

Lumileds LUXEON 3528 RGB LEDs can be used for indoor, architectural, and decorative applications. The LEDs are compact and come in a low-profile package of only 1.75mm. The 3528 can manage up to 0.5W of power and has an IPX8 water-resistant rating. Each of the three color channels can be individually addressed and controlled. It pairs perfectly with LUXEON 2835 Architectural white LEDs for additional color-changing options.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.