L1I0-0850150000000

Lumileds
997-L1I0-085015000
L1I0-0850150000000

Mfr.:

Description:
Infrared Emitters Infrared LED, 850 nm LUXEON IR Series

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.279

Stock:
11.279
Can Dispatch Immediately
On Order:
10.000
Expected 6/19/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,53 € 3,53 €
2,61 € 26,10 €
2,06 € 206,00 €
1,82 € 910,00 €
Full Reel (Order in multiples of 1000)
1,67 € 1.670,00 €
1,66 € 8.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

New Energy LST1-01H03-IR03-01
New Energy
Infrared Emitters Infrared LED 850 nm, Starboard LUXEON IR

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
850 nm
335 mW/sr
150 deg
1 A
3.2 V
1.35 W
- 30 C
+ 85 C
SMD-2
Reel
Cut Tape
MouseReel
Brand: Lumileds
Illumination Colour: Infrared
Product Type: IR Emitters (IR LEDs)
Series: LUXEON IR
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Unit Weight: 286,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON IR Domed LEDs

Lumileds LUXEON IR Domed LEDs are high-power infrared emitters tailored to application needs by offering various products at multiple infrared wavelengths and optical radiation patterns. LUXEON IR Domed LEDs are provided at 850nm and 940nm and with emission patterns of 50°, 60°, 90°, 150°, and an asymmetric radiation pattern of 95° x 58°. These LEDs also feature an industry-standard 3.7mm x 3.7mm package. This design enables drop-in upgrades in applications that require high punch, long-range, and high uniformity, including positioning and depth measurement, biometric identification, and industrial automation. This package delivers a low 2.5°C/W thermal resistance and efficiently transfers heat away from the emitter for greater system reliability and performance. LUXEON IR Dome LEDs are compatible with a broad ecosystem of off-the-shelf lenses to ease system design.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.