L1HZ-3090200000000

Lumileds
997-L1HZ309020
L1HZ-3090200000000

Mfr.:

Description:
White LEDs White 3000 K 90-CRI, LUXEON HL2Z

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,292 € 5.840,00 €

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
CSP-2
Warm White
3000 K
230 lm
90
120 deg
700 mA
2.8 V
2 W
2.3 mm
2.3 mm
0.36 mm
- 40 C
+ 125 C
Yellow
2.3 mm x 2.3 mm
Square
Clear
LUXEON HL2Z
Reel
Brand: Lumileds
Product Type: White LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

LUXEON HL2Z High Power LEDs

Lumileds LUXEON HL2Z High Power LEDs are 2mm square CSP-based high power, undomed emitter designed to provide leading flux density, and high luminance. These emitters are an ideal choice for fast time to market due to their ease of design. The LUXEON HL2Z high-power LEDs deliver the quality of light that is desired by lighting system designers and users. These emitters feature undomed sources that make it easier to increase optical efficiency and realize narrow beam angles. The LUXEON HL2Z high-power LEDs enable DLC R9 to offer best-in-class color quality for luminaires and CSP die technology that enables close packing of the LEDs. The LUXEON HL2Z high-power LEDs are ideally used in roadway lighting, sports lighting, outdoor area lighting, high-impact retail lighting, and office lighting.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.