L1HX-30702D0000000

Lumileds
997-L1HX30702D00
L1HX-30702D0000000

Mfr.:

Description:
White LEDs White 3000 K 70-CRI, LUXEON HL2X

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
White LEDs
SMD/SMT
1414 (3535 metric)
3000 K
329 lm
70
120 deg
700 mA
2.8 V
3.45 mm
3.45 mm
2.265 mm
- 40 C
+ 135 C
Colorless
3.15 mm
Dome
Water Clear
LUXEON HL2X
Reel
Cut Tape
MouseReel
Brand: Lumileds
Product Type: White LEDs
Factory Pack Quantity: 800
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON HL2X High Power Emitters

Lumileds LUXEON HL2X High Power Emitters are 2mm2 Chip-Scale Package (CSP) domed emitters. These emitters provide high efficacy and robustness in industrial-standard 3535 packages with a 3-stripe footprint. The HL2X emitters are designed to accelerate time to market through compatibility with LUXEON TX optics and improve system costs through superior performance. These emitters are optimized for directional lighting and are designed to be used in outdoor and industrial applications such as street lights and high-bay luminaires.