L1HX-2770200000000

Lumileds
997-L1HX277020
L1HX-2770200000000

Mfr.:

Description:
White LEDs White 2700 K 70-CRI, LUXEON HL2X

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
White LEDs
SMD/SMT
1414 (3535 metric)
Warm White
2700 K
285 lm
70
120 deg
700 mA
2.83 V
2 W
3.45 mm
3.45 mm
2.27 mm
- 40 C
+ 85 C
Colorless
3.15 mm
Dome
Water Clear
LUXEON HL2X
Reel
Cut Tape
MouseReel
Brand: Lumileds
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Mid-Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
USHTS:
8541410000
ECCN:
EAR99