L1CU-LME1000000000

Lumileds
997-L1CULME1000000
L1CU-LME1000000000

Mfr.:

Description:
Single Colour LEDs LUXEON CZ Color Line Lime 120lm - 138lm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.014

Stock:
1.014 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,75 € 2,75 €
2,01 € 20,10 €
1,57 € 157,00 €
1,43 € 715,00 €
Full Reel (Order in multiples of 1000)
1,20 € 1.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

New Energy LST1-01H07-LME1-01
New Energy
Single Colour LEDs Lime emit color LED, Starboard LUXEON CZ

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
SMD-2
Lime Green
138 lm
350 mA
2.75 V
Colorless
2 mm x 2 mm
Square
Clear
LUXEON CZ
Reel
Cut Tape
MouseReel
Brand: Lumileds
Height: 0.8 mm
Length: 2 mm
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: LUXEON
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2 mm
Unit Weight: 601,870 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

Luxeon CZ Color Line High Power LEDs

Lumileds Luxeon CZ Color Line High Power LEDs are an optically advanced high power color and white LEDs. These LEDs are designed to maximize punch and offer narrow beam angles in over 20 colors. The Luxeon CZ LEDs are tested and binned with a DC drive current of 350mA at a junction temperature (Tj) of 85ºC. These LEDs offer hot/cold factors and provide low thermal resistance. The Luxeon CZ LEDs eliminate crosstalk in densely packed applications and offer same focal height for all the colors. These LEDs find their applications in architecture, entertainment, and emergency vehicle lighting.