L1C1-4090000000000

Lumileds
997-L1C14090000
L1C1-4090000000000

Mfr.:

Description:
White LEDs White 4000 K 90-CRI, LUXEON C Color

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 713

Stock:
713 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 2,12 €
1,53 € 15,30 €
1,18 € 118,00 €
1,02 € 510,00 €
Full Reel (Order in multiples of 1000)
0,972 € 972,00 €
0,903 € 1.806,00 €
0,884 € 4.420,00 €

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
0808 (2020 metric)
Neutral White
4000 K
95 lm
90
150 deg
350 mA
2.75 V
2 mm
2 mm
1.35 mm
- 40 C
+ 135 C
Water Clear
LUXEON C
Reel
Cut Tape
Brand: Lumileds
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: LUXEON
Type: High Power LEDs
Unit Weight: 836,450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lumileds LUXEON C Colour Line LEDs

Lumileds LUXEON C Color Line LEDs are optically advanced color and white LEDs. The LUXEON C Color Line are designed for flawless color mixing and have one focal length for all colors. This provides consistent radiation patterns from secondary optics and maximizes optical efficiency.
Learn More

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.