L150-5770500600HH0

Lumileds
997-L1505770500600HH
L150-5770500600HH0

Mfr.:

Description:
White LEDs 5700K 70CRI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.958

Stock:
19.958 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,38 € 1,38 €
0,937 € 9,37 €
0,706 € 70,60 €
0,634 € 317,00 €
Full Reel (Order in multiples of 1000)
0,538 € 538,00 €
0,518 € 2.590,00 €
0,492 € 4.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
2020 (5050 metric)
Cool White
5700 K
727 lm
70
116 deg
640 mA
5.85 V
5 mm
5 mm
0.7 mm
- 40 C
+ 105 C
Colorless
4.55 mm x 4.55 mm
Square
Clear
LUXEON 5050 HE Plus
Reel
Cut Tape
MouseReel
Brand: Lumileds
Configuration: Single
Lens Colour/Style: Colorless
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: LUXEON
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON 5050 HE Plus LEDs

Lumileds LUXEON 5050 HE Plus LEDs are high-power LEDs that provide high luminance from a super robust package to enable cost-effective and reliable fixture designs. These LEDS use an industry standard 5050 surface mount package with a small Light Emitting Surface (LES). The LUXEON 5050 HE plus LEDs offer hot-color targeting to ensure the color is within the ANSI bin at 85°C. These LEDs feature two voltage configurations that are compatible with low-cost, high-efficiency drivers. The LUXEON 5050 HE plus LEDs also feature a 3-step and 5-step MacAdam ellipse binning structure, ensuring excellent color uniformity. Typical applications include streetlights, floodlights, wall packs, landscape lighting, and downlights.